There are no models available for this part yet.
Overview of ET07J6SA1BE2 by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ET07J6SA1BE2 by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41AJ8361
|
Newark | Switch Rocker On Off Mom Spdt Gull Wing Curved Ro |C&k Components ET07J6SA1BE2 RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4400 | Buy Now | |
DISTI #
611-ET07J6SA1BE2
|
Mouser Electronics | Rocker Switches SW Rocker ON OFF Mom SPDT 20VAC/VDC 0.4W RoHS: Compliant | 0 |
|
$6.2300 | Order Now | |
DISTI #
16504224
|
Verical | Switch Rocker ON OFF Mom SPDT Gull Wing Curved Rocker 20VAC 20VDC 0.4VA T/R Min Qty: 11 Package Multiple: 1 | Americas - 756 |
|
$5.5300 / $5.9600 | Buy Now | |
Bristol Electronics | 176 |
|
RFQ | ||||
Quest Components | 140 |
|
$7.1016 / $12.9120 | Buy Now | |||
DISTI #
000000000003166646
|
Sager | Rocker Switches SW Rocker ON OFF Mom SPDT 20VAC/VDC 0.4W | 0 |
|
Buy Now |
CAD Models for ET07J6SA1BE2 by C&K
Part Data Attributes for ET07J6SA1BE2 by C&K
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Actuator Type
|
ROCKER
|
Body Breadth
|
5.94 mm
|
Body Height
|
9 mm
|
Body Length or Diameter
|
8.04 mm
|
Contact (AC) Max Rating R Load
|
.02A@20VAC
|
Contact Current(AC)-Max
|
0.02 A
|
Contact Current(DC)-Max
|
0.02 A
|
Contact (DC) Max Rating R Load
|
.02A@20VDC
|
Contact Voltage(AC)-Max
|
20 V
|
Contact Voltage(DC)-Max
|
20 V
|
Electrical Life
|
30000 Cycle(s)
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Packing Method
|
TAPE AND REEL
|
Sealing
|
EPOXY TERMINAL SEALED
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED AND MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
ROCKER SWITCH
|
Terminal Finish
|
GOLD OVER NICKEL
|
Termination Type
|
SOLDER
|
Alternate Parts for ET07J6SA1BE2
This table gives cross-reference parts and alternative options found for ET07J6SA1BE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ET07J6SA1BE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ET07J6SA1BE2 | Rocker Switch, SPDT, Latched And Momentary, 0.02A, 20VDC, Solder Terminal, Rocker Actuator, Surface Mount-straight, ROHS COMPLIANT | ITT Interconnect Solutions | ET07J6SA1BE2 vs ET07J6SA1BE2 |