Part Details for ET08M3D1SA1BE by C&K
Overview of ET08M3D1SA1BE by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ET08M3D1SA1BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH9626
|
Newark | Et08M3D1Sa1Be |C&k Components ET08M3D1SA1BE RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6100 / $5.9700 | Buy Now |
DISTI #
41AJ8368
|
Newark | Toggle/C&k Components |C&k Components ET08M3D1SA1BE RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7000 | Buy Now |
DISTI #
CKN10221CT-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 20V Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
494 In Stock |
|
$4.0725 / $7.2700 | Buy Now |
DISTI #
611-ET08M3D1SA1BE
|
Mouser Electronics | Toggle Switches SW Toggl ON None Mom SPDT 20VAC/VDC 0.4W RoHS: Compliant | 492 |
|
$4.0700 / $7.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 | 0 |
|
$5.1100 | Buy Now |
DISTI #
000000000003166655
|
Sager | Toggle Switches SW Toggl ON None Mom SPDT 20VAC/VDC 0.4W Min Qty: 500 | 0 |
|
$4.3400 | Buy Now |
Part Details for ET08M3D1SA1BE
ET08M3D1SA1BE CAD Models
ET08M3D1SA1BE Part Data Attributes
|
ET08M3D1SA1BE
C&K
Buy Now
Datasheet
|
Compare Parts:
ET08M3D1SA1BE
C&K
TOGGLE SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Finish | CHROME | |
Actuator Length | 0.24 inch | |
Actuator Material | NYLON | |
Actuator Type | TOGGLE | |
Body Breadth | 5.9436 mm | |
Body Height | 10.2362 mm | |
Body Length or Diameter | 7.0104 mm | |
Bushing Diameter | 0.18 inch | |
Bushing Length | 0.177 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Resistance | 0.02 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for ET08M3D1SA1BE
This table gives cross-reference parts and alternative options found for ET08M3D1SA1BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ET08M3D1SA1BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ET03MD1SA1BE | SWITCH TOGGLE TINY SPDT R/A SMD | C&K | ET08M3D1SA1BE vs ET03MD1SA1BE |
ET08MD1SA1BE | SWITCH TOGGLE TINY SPDT R/A SMD | C&K | ET08M3D1SA1BE vs ET08MD1SA1BE |