Part Details for ET1-B3M1S by World Products Inc
Overview of ET1-B3M1S by World Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ET1-B3M1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Automotive Relay - Single - 1 Form C - 12VDC - 225 Ohm - Sealed. RoHS: Compliant | 0 |
|
$2.6600 / $3.1700 | Buy Now |
Part Details for ET1-B3M1S
ET1-B3M1S CAD Models
ET1-B3M1S Part Data Attributes
|
ET1-B3M1S
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
ET1-B3M1S
World Products Inc
Electromechanical Relay, SPDT, Latched, 640mW (Coil), 25A (Contact), 16VDC (Contact), Random, DC Output
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Body Breadth | 12.8 mm | |
Body Height | 10.5 mm | |
Body Length or Diameter | 14 mm | |
Coil Operate Voltage(DC) | 6.5 V | |
Coil Power | 640 mW | |
Coil Release Voltage(DC) | 0.9 V | |
Coil Resistance | 225 Ω | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 25 A | |
Contact (DC) Max Rating R Load | 25A@16VDC | |
Contact Resistance | 4 mΩ | |
Contact Voltage(DC)-Max | 16 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 1000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Number of Terminals | 5 | |
Operate Time | 2.5 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 14mm x 12.8mm x 10.5mm | |
Relay Action | LATCHED | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Release Time | 3 ms | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER |