Part Details for ET11-5,08-MO2491 by Altech Corporation
Overview of ET11-5,08-MO2491 by Altech Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT1618BET11-18E-25.000000 | SiTime | Standard Frequency, High Temperature Oscillator |
Price & Stock for ET11-5,08-MO2491
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK4575
|
Newark | Marking Label 5.08Mm, Imprint 1-11 |Altech ET11-5,08-MO2491 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4090 / $0.7430 | Buy Now |
DISTI #
1920-ET11-5,08-MO2491-ND
|
DigiKey | MARKING LABEL 5.08MM, IMPRINT 1- Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4318 | Buy Now |
DISTI #
845-ET11-508-MO2491
|
Mouser Electronics | Altech Marking Label 5.08mm, Imprint 1-11 | 0 |
|
$0.2520 / $0.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$0.2540 | Buy Now |