Part Details for ET115A-Z by NIDEC Components
Overview of ET115A-Z by NIDEC Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ET115A-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK5483
|
Newark | Toggle Switch, Spst, 15A, 125Vac, Panel Rohs Compliant: Yes |Nidec Components ET115A-Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$8.1500 / $10.7700 | Buy Now |
DISTI #
563-1848-ND
|
DigiKey | SWITCH TOGGLE SPST 15A 125V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
130 In Stock |
|
$6.1598 / $9.6000 | Buy Now |
DISTI #
C1S153700173032
|
Chip1Stop | Toggle Switch RoHS: Compliant | 27 |
|
$5.0900 / $7.3900 | Buy Now |