There are no models available for this part yet.
Overview of ET115A10-Z by NIDEC Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ET115A10-Z by NIDEC Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78AK5484
|
Newark | Toggle Switch, Spst, 15A, 125Vac, Panel Rohs Compliant: Yes |Nidec Components ET115A10-Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$6.1900 / $9.4200 | Buy Now | |
DISTI #
563-1846-ND
|
DigiKey | SWITCH TOGGLE SPST 15A 125V Min Qty: 20 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.0090 | Buy Now |