Part Details for ET115E12-Z by NIDEC Components
Overview of ET115E12-Z by NIDEC Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ET115E12-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
563-1854-ND
|
DigiKey | SWITCH TOGGLE SPDT 15A 125V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
37 In Stock |
|
$6.3771 / $9.6600 | Buy Now |
DISTI #
C1S153700109967
|
Chip1Stop | Toggle Switch RoHS: Compliant Container: Bulk | 10 |
|
$6.2600 / $7.7200 | Buy Now |
DISTI #
C1S153700173050
|
Chip1Stop | Toggle Switch RoHS: Compliant | 8 |
|
$7.7300 | Buy Now |