Part Details for ET1401500000G by Amphenol Corporation
Overview of ET1401500000G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ET1401500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ET1401500000G
|
Avnet Americas | Conn Terminal Block F 14 POS 7.62mm Screw RA Cable Mount 32A/Contact Box - Bulk (Alt: ET1401500000G) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 180 |
|
$5.8337 | Buy Now |
DISTI #
649-220516-M141B01LF
|
Mouser Electronics | Pluggable Terminal Blocks 14P 7.62MM PLUG PLUGGABLE TERM BLK RoHS: Compliant | 0 |
|
$7.1900 | Order Now |
Part Details for ET1401500000G
ET1401500000G CAD Models
ET1401500000G Part Data Attributes
|
ET1401500000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ET1401500000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW CLAMP | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 14 | |
Rated Current | 41 A | |
Rated Voltage | 600 V | |
Safety Approval | CUL; UL; TUV | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 8 AWG |