Part Details for ET21M3D1ABE by C&K
Overview of ET21M3D1ABE by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ET21M3D1ABE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH9651
|
Newark | Et21M3D1Abe |C&k Components ET21M3D1ABE RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0900 / $16.2400 | Buy Now |
DISTI #
ET21M3D1ABE-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 20V Min Qty: 200 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.2326 | Buy Now |
DISTI #
611-ET21M3D1ABE
|
Mouser Electronics | Toggle Switches Toggle RoHS: Compliant | 185 |
|
$12.2100 / $16.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 | 0 |
|
$12.9200 | Buy Now |
|
Future Electronics | toggle switch RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$12.9000 / $13.5500 | Buy Now |
DISTI #
000000000001167399
|
Sager | Toggle Switches Toggle Min Qty: 200 | 0 |
|
$10.9900 | Buy Now |
Part Details for ET21M3D1ABE
ET21M3D1ABE CAD Models
ET21M3D1ABE Part Data Attributes
|
ET21M3D1ABE
C&K
Buy Now
Datasheet
|
Compare Parts:
ET21M3D1ABE
C&K
TOGGLE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Color | BLACK | |
Actuator Finish | CHROME | |
Actuator Length | 0.24 inch | |
Actuator Material | NYLON | |
Actuator Type | PLASTIC, ANTI-STATIC | |
Body Breadth | 8.13 mm | |
Body Height | 9.14 mm | |
Body Length or Diameter | 9.27 mm | |
Bushing Diameter | 0.18 inch | |
Bushing Length | 0.177 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; IP57 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for ET21M3D1ABE
This table gives cross-reference parts and alternative options found for ET21M3D1ABE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ET21M3D1ABE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ET21M3D1AGE1 | TOGGLE SWITCH, DPDT, LATCHED, 3A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | ET21M3D1ABE vs ET21M3D1AGE1 |
ET21M3D1ALE2 | TOGGLE SWITCH, DPDT, LATCHED, 3A, 28VDC, THROUGH HOLE-RIGHT ANGLE | C&K | ET21M3D1ABE vs ET21M3D1ALE2 |
ET21M3D1ASE1 | TOGGLE SWITCH, DPDT, LATCHED, 3A, 28VDC, THROUGH HOLE-RIGHT ANGLE | C&K | ET21M3D1ABE vs ET21M3D1ASE1 |
ET21M3D1APE2 | TOGGLE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | ET21M3D1ABE vs ET21M3D1APE2 |
ET21M3D1ALE1 | TOGGLE SWITCH, DPDT, LATCHED, 3A, 28VDC, THROUGH HOLE-RIGHT ANGLE | C&K | ET21M3D1ABE vs ET21M3D1ALE1 |
ET21M3D1AKE1 | TOGGLE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE | C&K | ET21M3D1ABE vs ET21M3D1AKE1 |
ET21M3D1ABE1 | TOGGLE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | ET21M3D1ABE vs ET21M3D1ABE1 |
ET21M3D1ALE | TOGGLE SWITCH, DPDT, LATCHED, 3A, 28VDC, THROUGH HOLE-RIGHT ANGLE | C&K | ET21M3D1ABE vs ET21M3D1ALE |
ET21M3D1AKE | TOGGLE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE | C&K | ET21M3D1ABE vs ET21M3D1AKE |
ET21M3D1ASE2 | TOGGLE SWITCH, DPDT, LATCHED, 3A, 28VDC, THROUGH HOLE-RIGHT ANGLE | C&K | ET21M3D1ABE vs ET21M3D1ASE2 |