There are no models available for this part yet.
Overview of ET2424-015 by Triad Magnetics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ET2424-015 by Triad Magnetics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52F1756
|
Newark | Common Mode Choke 5.2Mh@1.0Arms/Et2424-015 Rohs Compliant: Yes |Triad Magnetics ET2424-015 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 / $4.0000 | Buy Now | |
DISTI #
237-2097-ND
|
DigiKey | CMC 5.2MH 1A 2LN TH ESD Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9900 | Buy Now | |
DISTI #
553-ET2424-015
|
Mouser Electronics | Common Mode Chokes / Filters COMMON MODE CHOKE 5.2mH@1.0Arms/ET2424-015 RoHS: Compliant | 0 |
|
$2.8900 / $3.9900 | Order Now | |
DISTI #
74749117
|
RS | Common Mode Choke 5.2mH at 1.0Amps/ET2424-015 | Triad Magnetics ET2424-015 RoHS: Compliant Min Qty: 126 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 Lead time: 18 Weeks | 0 |
|
$2.1800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 85 Factory Stock |
|
$2.1100 / $3.2100 | Buy Now | ||
Master Electronics | RoHS: Compliant | 85 Factory Stock |
|
$2.1100 / $3.2100 | Buy Now |
CAD Models for ET2424-015 by Triad Magnetics
Part Data Attributes for ET2424-015 by Triad Magnetics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TRIAD MAGNETICS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Triad Magnetics
|
Additional Feature
|
INDUCTANCE 5.2 MILLI HENRY
|
Approvals
|
UL; CSA; IEC
|
Filter Type
|
SINGLE PHASE EMI FILTER
|
Height
|
23 mm
|
Insulation Resistance-Min
|
100 MΩ
|
Length
|
26.5 mm
|
Mounting Type
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-20 °C
|
Rated Current
|
1 A
|
Rated Voltage
|
250 V
|
Width
|
26.5 mm
|