There are no models available for this part yet.
Overview of ET24MD1ABE by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ET24MD1ABE by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AH9669
|
Newark | Toggle |C&k Components ET24MD1ABE RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4700 / $21.0700 | Buy Now | |
DISTI #
611-ET24MD1ABE
|
Mouser Electronics | Toggle Switches Toggle RoHS: Compliant | 0 |
|
$13.8100 / $15.4400 | Order Now | |
DISTI #
000000000000020666
|
Sager | Toggle Switches Toggle | 0 |
|
Buy Now |
CAD Models for ET24MD1ABE by C&K
Part Data Attributes for ET24MD1ABE by C&K
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
C & K COMPONENTS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Factory Lead Time
|
12 Weeks
|
Actuator Angle
|
25 deg
|
Actuator Finish
|
CHROME
|
Actuator Length
|
0.24 inch
|
Actuator Material
|
BRASS
|
Actuator Type
|
TOGGLE
|
Body Breadth
|
8.13 mm
|
Body Height
|
9.14 mm
|
Body Length or Diameter
|
9.27 mm
|
Bushing Diameter
|
0.18 inch
|
Bushing Length
|
0.177 inch
|
Center Contact Material
|
COPPER ALLOY
|
Center Contact Plating
|
GOLD OVER NICKEL
|
Contact (AC) Max Power Rating R Load
|
0.4VA@20VAC
|
Contact (AC) Max Rating R Load
|
.02A@20VAC
|
Contact Current(AC)-Max
|
0.02 A
|
Contact Current(DC)-Max
|
0.02 A
|
Contact (DC) Max Rating R Load
|
.02A@20VDC
|
Contact Resistance
|
0.02 mΩ
|
Contact Voltage(AC)-Max
|
20 V
|
Contact Voltage(DC)-Max
|
20 V
|
Dielectric Withstand Volts
|
1000VRMS V
|
Electrical Life
|
30000 Cycle(s)
|
End Contact Material
|
COPPER ALLOY
|
End Contact Plating
|
GOLD OVER NICKEL
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
GLASS FILLED NYLON
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-RIGHT ANGLE
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Sealing
|
EPOXY TERMINAL SEALED; IP57
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
DPDT
|
Switch Type
|
TOGGLE SWITCH
|
Terminal Finish
|
GOLD OVER NICKEL
|
Terminal Length
|
0.13 inch
|
Terminal Material
|
COPPER ALLOY
|
Termination Type
|
SOLDER
|
Alternate Parts for ET24MD1ABE
This table gives cross-reference parts and alternative options found for ET24MD1ABE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ET24MD1ABE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ET24MD1ABE1 | TOGGLE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | ET24MD1ABE vs ET24MD1ABE1 |
ET24MD1ABE2 | TOGGLE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | ET24MD1ABE vs ET24MD1ABE2 |
ET24MD1AKE | TOGGLE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE | C&K | ET24MD1ABE vs ET24MD1AKE |
ET24MD1ABE | Toggle Switch, DPDT, On-on-on, Latched, 0.02A, 20VDC, 8 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle, ROHS COMPLIANT | ITT Interconnect Solutions | ET24MD1ABE vs ET24MD1ABE |
Related Parts for ET24MD1ABE
-
ET23MD1CBEToggle Switches
-
ESD102U405LE6327XTSA1Transient Suppressors
-
F03A250V10ASElectric Fuses
-
F4T6Snap Acting/Limit Switches
-
F1842SD1200Silicon Controlled Rectifiers
-
FAD1-12025CBAW12Fans/Blowers
-
F276-CEG-T-TRMicrocontrollers
-
FAN23SV04TAMPXSwitching Regulator or Controllers
-
FAH1AEAssembly Items