Part Details for ET24SD1ABE by C&K
Overview of ET24SD1ABE by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ET24SD1ABE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH9672
|
Newark | Toggle |C&k Components ET24SD1ABE RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4700 / $21.0700 | Buy Now |
DISTI #
611-ET24SD1ABE
|
Mouser Electronics | Toggle Switches Toggle RoHS: Compliant | 0 |
|
$13.6100 / $16.9000 | Order Now |
DISTI #
000000000001167404
|
Sager | Toggle Switches Toggle | 0 |
|
Buy Now |
Part Details for ET24SD1ABE
ET24SD1ABE CAD Models
ET24SD1ABE Part Data Attributes
|
ET24SD1ABE
C&K
Buy Now
Datasheet
|
Compare Parts:
ET24SD1ABE
C&K
TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-ON-ON,PC TAIL TERMINAL,TOGGLE,6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.4 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Bushing Diameter | 0.18 inch | |
Bushing Length | 0.177 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Resistance | 0.02 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for ET24SD1ABE
This table gives cross-reference parts and alternative options found for ET24SD1ABE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ET24SD1ABE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ET21SD1ABE | TOGGLE SWITCH,RIGHT ANGLE,DPDT,ON-ON,PC TAIL TERMINAL,TOGGLE,6 | C&K | ET24SD1ABE vs ET21SD1ABE |