Part Details for ET2825-030 by Triad Magnetics
Overview of ET2825-030 by Triad Magnetics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ET2825-030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X4462
|
Newark | Common Mode Choke 15.5Mh@1.5Arms/Et2825-030 Rohs Compliant: Yes |Triad Magnetics ET2825-030 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7500 / $4.7100 | Buy Now |
DISTI #
237-2110-ND
|
DigiKey | CMC 15.5MH 1.5A 2LN TH ESD Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7000 | Buy Now |
DISTI #
553-ET2825-030
|
Mouser Electronics | Common Mode Chokes / Filters COMMON MODE CHOKE 15.5mH@1.5Arms/ET2825-030 RoHS: Compliant | 0 |
|
$3.4300 / $4.7000 | Order Now |
DISTI #
74749132
|
RS | Common Mode Choke 15.5mH at 1.5Amps/ET2825-030 | Triad Magnetics ET2825-030 RoHS: Compliant Min Qty: 126 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 Lead time: 18 Weeks | 0 |
|
$2.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 94 Factory Stock |
|
$2.4600 / $3.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 94 Factory Stock |
|
$2.4600 / $3.6900 | Buy Now |
Part Details for ET2825-030
ET2825-030 CAD Models
ET2825-030 Part Data Attributes
|
ET2825-030
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
ET2825-030
Triad Magnetics
Single Phase EMI Filter, 250V,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | INDUCTANCE 15.5 MILLI HENRY | |
Approvals | UL; CSA; IEC | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 25 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 30 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 1.5 A | |
Rated Voltage | 250 V | |
Width | 30 mm |