There are no models available for this part yet.
Overview of ET310A12-Z by NIDEC Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ET310A12-Z by NIDEC Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AH9442
|
Newark | Toggle Sw, 3Pst, 10A, 125V, Panel, Switch Operation:On-Off, Contact Configuration:3Pst, Illumination:Non Illuminated, Product Range:Et Series, Contact Current Max:10A, Switch Mounting:Panel, Contact Voltage Ac Nom:125V, Switch Rohs Compliant: Yes |Nidec Components ET310A12-Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$13.2800 / $17.5800 | Buy Now | |
DISTI #
563-1906-ND
|
DigiKey | SWITCH TOGGLE 3PST 10A 125V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
34 In Stock |
|
$9.4750 / $15.5400 | Buy Now | |
DISTI #
C1S153700103404
|
Chip1Stop | Toggle Switch RoHS: Compliant pbFree: Yes Container: Bulk | 10 |
|
$7.2600 / $9.7900 | Buy Now |