Part Details for ET310E12-Z by NIDEC Components
Overview of ET310E12-Z by NIDEC Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ET310E12-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
563-1908-ND
|
DigiKey | SWITCH TOGGLE 3PDT 10A 125V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
53 In Stock |
|
$12.3619 / $18.4400 | Buy Now |