Part Details for ET610N13-Z by Nidec Corporation
Overview of ET610N13-Z by Nidec Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ET610N13-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
229-ET610N13-Z
|
Mouser Electronics | Toggle Switches 6 pole, 10A @ 125VAC, ON - ON function, plate connect solder lug terminals RoHS: Compliant | 69 |
|
$22.6800 / $30.6600 | Buy Now |