Part Details for ET900 by Klein Tools Inc
Overview of ET900 by Klein Tools Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ET900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC5337
|
Newark | Digital Meter, Usb-A, 3 To 20Vdc, Product Range:-, Meter Display Type:Lcd, Operating Temperature Max:50°C, Operating Temperature Min:-10°C, Plug Type:Usb |Klein Tools ET900 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$20.9400 | Buy Now |
DISTI #
1742-1677-ND
|
DigiKey | USB DIGITAL METER- TYPE A Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
20 In Stock |
|
$17.9900 | Buy Now |
DISTI #
247-ET900
|
Mouser Electronics | Digital Multimeters USB Digital Meter, USB-A (Type A) RoHS: Compliant | 10 |
|
$17.9900 / $20.1500 | Buy Now |
DISTI #
71388920
|
RS | USB Digital Meter, USB-A (Type A) | Klein Tools ET900 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$16.0100 / $17.9900 | Buy Now |
|
Onlinecomponents.com |
10 In Stock |
|
$17.9900 | Buy Now | |
DISTI #
70326270
|
Verical | USB Digital Meter, USB-A (Type A) Min Qty: 3 Package Multiple: 1 Date Code: 1906 | Americas - 6 |
|
$21.8061 / $22.1825 | Buy Now |
DISTI #
2947095
|
element14 Asia-Pacific | DIGITAL METER, USB-A, 3 TO 20VDC RoHS: Compliant Min Qty: 1 Container: Each | 17 |
|
$31.4883 | Buy Now |
DISTI #
2947095
|
Farnell | DIGITAL METER, USB-A, 3 TO 20VDC RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Each | 17 |
|
$22.7851 / $35.0578 | Buy Now |
|
Master Electronics |
10 In Stock |
|
$17.9900 | Buy Now |