Part Details for ETB15030B000S by ECE
Overview of ETB15030B000S by ECE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ETB15030B000S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ETB15030B000S
|
TME | PCB terminal block, angled 35°, 5mm, ways: 3, on PCBs, 2.5mm2, 10A Min Qty: 1 | 495 |
|
$0.4300 / $1.0700 | Buy Now |