Part Details for ETBF60020H2FLZ by ECE
Overview of ETBF60020H2FLZ by ECE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ETBF60020H2FLZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ETBF60020H2FLZ
|
TME | PCB terminal block, angled 90°, 6.9mm, ways: 2, on PCBs, 3.3mm2 Min Qty: 1 | 996 |
|
$0.7800 / $1.4600 | Buy Now |