-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transformer, 0.1MHz Min, 200MHz Max, 1:1, SM-22
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ETC1-1T-2TR by MACOM is an RF Transformer.
RF Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ETC1-1T-2TR
|
Richardson RFPD | BALUN TRANSFORMER RoHS: Compliant Min Qty: 2000 | 0 |
|
$1.3200 | Buy Now |
|
CHIPMALL.COM LIMITED | 5 0.3dB SMD-5P Balun ROHS | 2003 |
|
$0.4914 / $0.8722 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ETC1-1T-2TR
MACOM
Buy Now
Datasheet
|
Compare Parts:
ETC1-1T-2TR
MACOM
RF Transformer, 0.1MHz Min, 200MHz Max, 1:1, SM-22
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | SM-22 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MACOM | |
Additional Feature | CENTER TAPPED SECONDARY; IMPEDANCE RATIO IS 1:1 | |
Cut-off Frequency-Max | 200 MHz | |
Cut-off Frequency-Min | 0.1 MHz | |
Height | 2.79 mm | |
Insertion Loss | 1.5 dB | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 2.79 mm |