Part Details for ETC1-1T-2TR by TE Connectivity
Overview of ETC1-1T-2TR by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Part Details for ETC1-1T-2TR
ETC1-1T-2TR CAD Models
ETC1-1T-2TR Part Data Attributes
|
ETC1-1T-2TR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ETC1-1T-2TR
TE Connectivity
0.05MHz - 3MHz RF TRANSFORMER
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | IMPEDANCE RATIO 1:1; BREADTH DIMENSION INCLUDES TERMINAL ALSO | |
Cut-off Frequency-Max | 3 MHz | |
Cut-off Frequency-Min | 0.05 MHz | |
Height | 3.8 mm | |
Insertion Loss | 2 dB | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 3.81 mm |