Part Details for ETC1-1T-5 by TE Connectivity
Overview of ETC1-1T-5 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Part Details for ETC1-1T-5
ETC1-1T-5 CAD Models
ETC1-1T-5 Part Data Attributes
|
ETC1-1T-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ETC1-1T-5
TE Connectivity
2MHz - 500MHz RF TRANSFORMER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | IMPEDANCE RATIO 1:1; BREADTH DIMENSION INCLUDES TERMINAL ALSO | |
Cut-off Frequency-Max | 500 MHz | |
Cut-off Frequency-Min | 2 MHz | |
Height | 3.81 mm | |
Insertion Loss | 2 dB | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TUBE | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 3.81 mm |