There are no models available for this part yet.
Overview of ETC1.5-4TR by MACOM
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ETC1.5-4TR by MACOM
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1465-ETC1.5-4CT-ND
|
DigiKey | TRANSFORMER ON TAPE & REEL,5:1,5 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5458 In Stock |
|
$1.5203 / $3.9500 | Buy Now | |
DISTI #
937-ETC1.5-4TR
|
Mouser Electronics | Audio Transformers / Signal Transformers Transformer on Tape & Reel,5:1,5-1000MHz | 1990 |
|
$2.0600 / $3.9500 | Buy Now | |
DISTI #
ETC1.5-4TR
|
Richardson RFPD | BALUN TRANSFORMER RoHS: Compliant Min Qty: 2000 | 0 |
|
$1.6400 | Buy Now | |
DISTI #
ETC1.5-4
|
Richardson RFPD | BALUN TRANSFORMER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for ETC1.5-4TR by MACOM
Part Data Attributes for ETC1.5-4TR by MACOM
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Height
|
3.81 mm
|
Length
|
3.81 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TR, 13 INCH
|
Surface Mount
|
YES
|
Transformer Type
|
AUTO TRANSFORMER
|
Width
|
3.81 mm
|