Part Details for ETD44-3F3 by Ferroxcube International Holding BV
Overview of ETD44-3F3 by Ferroxcube International Holding BV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ETD44-3F3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ETD44-3F3
|
TME | Core: ferrite, ETD, 3F3, 3500nH, 17800mm3, 173mm2, A: 45mm, B: 22.3mm Min Qty: 2 | 12 |
|
$1.8600 / $4.7400 | Buy Now |