Part Details for ETD54/28/19-3C90-G1000 by Ferroxcube International Holding BV
Overview of ETD54/28/19-3C90-G1000 by Ferroxcube International Holding BV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54101-G1000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 0 Positions, 2.54 mm Pitch. | |
54102-G1000LF | Amphenol Communications Solutions | BERGSTRIP 0.100-ALTERNATE 77313-102-00LF | |
SiT5357AE-FQG33JG-100.000000 | SiTime | 60 to 220 MHz, Stratum 3 Super-TCXO |
Price & Stock for ETD54/28/19-3C90-G1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1779-ETD54/28/19-3C90-G1000-ND
|
DigiKey | Ferrite Misc Min Qty: 875 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1259 | Buy Now |