Part Details for ETD540N22P60TIMHPSA1 by Infineon Technologies AG
Overview of ETD540N22P60TIMHPSA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for ETD540N22P60TIMHPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-ETD540N22P60TIMHPSA1-ND
|
DigiKey | THYR / DIODE MODULE DK Min Qty: 2 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$218.9400 | Buy Now |
DISTI #
ETD540N22P60TIMHPS
|
Avnet Americas | Phase Control Thyristor Module 542A 2200V 100mA BG-PB60ECO-1 Tray - Trays (Alt: ETD540N22P60TIMHPS) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
726-ETD540N22P60TIMH
|
Mouser Electronics | SCR Modules Y RoHS: Compliant | 0 |
|
$226.4100 / $251.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 24 Weeks | 0 |
|
$227.4700 | Buy Now |
Part Details for ETD540N22P60TIMHPSA1
ETD540N22P60TIMHPSA1 CAD Models
ETD540N22P60TIMHPSA1 Part Data Attributes
|
ETD540N22P60TIMHPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ETD540N22P60TIMHPSA1
Infineon Technologies AG
Silicon Controlled Rectifier,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Infineon | |
Trigger Device Type | SCR |