Part Details for ETD630N16P60TIMHPSA1 by Infineon Technologies AG
Overview of ETD630N16P60TIMHPSA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ETD630N16P60TIMHPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-ETD630N16P60TIMHPSA1-ND
|
DigiKey | THYR / DIODE MODULE DK Min Qty: 2 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$223.6027 / $248.0600 | Buy Now |
DISTI #
ETD630N16P60TIMHPS
|
Avnet Americas | Phase Control Thyristor Module 635A 1600V 110mA BG-PB60ECO-1 Tray - Trays (Alt: ETD630N16P60TIMHPS) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$268.0880 | Buy Now |
DISTI #
726-ETD630N16P60TIMH
|
Mouser Electronics | SCR Modules THYR / DIODE MODULE DK RoHS: Compliant | 0 |
|
$223.5800 / $248.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Container: Tray | 0Tray |
|
$224.6300 | Buy Now |
DISTI #
ETD630N16P60TIMHPS
|
Avnet Americas | Phase Control Thyristor Module 635A 1600V 110mA BG-PB60ECO-1 Tray - Trays (Alt: ETD630N16P60TIMHPS) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$268.0880 | Buy Now |