Part Details for ETH1-1115A by SOURIAU-SUNBANK
Overview of ETH1-1115A by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ETH1-230L | Coilcraft Inc | Ethernet signal path magnetics module, SMT, RoHS | |
ETH1-46 | Coilcraft Inc | Ethernet signal path magnetics module, SMT, RoHS | |
ETH1-230LD | Coilcraft Inc | SMPS Transformer, 30W, ROHS COMPLIANT |
Price & Stock for ETH1-1115A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24K2023
|
Newark | Male Quadrax Contact |Souriau-Sunbank/eaton ETH1-1115A RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$121.2100 / $134.2900 | Buy Now |
DISTI #
ETH1-1115A-ND
|
DigiKey | CONTACT PIN REAR CRIMP Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.0212 | Buy Now |
DISTI #
649-ETH1-1115A
|
Mouser Electronics | Circular MIL Spec Contacts MALE QUADRAX CONTACT | 0 |
|
$90.0100 | Order Now |
DISTI #
ETH1-1115A
|
TTI | Circular MIL Spec Contacts MALE QUADRAX CONTACT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 147 In Stock |
|
$90.0700 | Buy Now |