Part Details for ETH1-460LD by Coilcraft Inc
Overview of ETH1-460LD by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for ETH1-460LD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-ETH1-460LD-ND
|
DigiKey | PULSE XFMR 1:1 350UH Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
894 In Stock |
|
$9.5625 / $14.6600 | Buy Now |
DISTI #
994-ETH1-460LD
|
Mouser Electronics | Audio Transformers / Signal Transformers ETH1 60W 4pairs PoE+ Magnetic Module RoHS: Compliant | 2473 |
|
$11.6800 / $23.8100 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | SMPS TRANSFORMER | 14 |
|
$17.4307 / $21.1995 | Buy Now |
|
Coilcraft Direct | Ethernet signal path magnetics module, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 1118 |
|
$5.2200 / $11.7300 | Buy Now |
DISTI #
2527015RL
|
element14 Asia-Pacific | POE PLUS MAGNETIC, IEEE802.3AT, 350UH RoHS: Compliant Min Qty: 10 Container: Reel | 33 |
|
$11.8616 / $24.9578 | Buy Now |
DISTI #
2527015
|
element14 Asia-Pacific | POE PLUS MAGNETIC, IEEE802.3AT, 350UH RoHS: Compliant Min Qty: 1 Container: Cut Tape | 33 |
|
$11.8616 / $26.5306 | Buy Now |
DISTI #
2527015RL
|
Farnell | POE PLUS MAGNETIC, IEEE802.3AT, 350UH RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 33 |
|
$10.8778 / $22.1446 | Buy Now |
DISTI #
2527015
|
Farnell | POE PLUS MAGNETIC, IEEE802.3AT, 350UH RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 33 |
|
$10.8778 / $24.8421 | Buy Now |
Part Details for ETH1-460LD
ETH1-460LD CAD Models
ETH1-460LD Part Data Attributes
|
ETH1-460LD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
ETH1-460LD
Coilcraft Inc
SMPS Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | COILCRAFT | |
Additional Feature | WIDTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Height | 10.16 mm | |
Length | 18.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 4 | |
Number of Secondary Winding | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Power Rating | 120 W | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper - Tin - with Nickel barrier | |
Transformer Type | SMPS TRANSFORMER | |
Width | 16.5 mm |