Part Details for ETH11345A by SOURIAU-SUNBANK
Overview of ETH11345A by SOURIAU-SUNBANK
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ETH11345A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T6538
|
Newark | . Rohs Compliant: Yes |Souriau-Sunbank/eaton ETH11345A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ETH11345A-ND
|
DigiKey | 38999 QUADRAX PIN SZ 8 100 OHM Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
267 In Stock |
|
$75.0600 / $125.1100 | Buy Now |
DISTI #
ETH1-1345A
|
TTI | Circular MIL Spec Contacts QUADRAX PIN CONTACT CRIMP #8 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 98 In Stock |
|
$72.9700 | Buy Now |