There are no models available for this part yet.
Overview of ETMA180165UD-P5P-IC by CUI Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74HC4053FT | Toshiba Electronic Devices & Storage Corporation | CMOS Logic IC, SPDT(1:2)/Analog Multiplexer, TSSOP16B, -40 to 125 degC | |
7UL2T125FK | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Buffer, SOT-765 (US8), -40 to 85 degC | |
7UL2T126FK | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Buffer, SOT-765 (US8), -40 to 85 degC |
Price & Stock for ETMA180165UD-P5P-IC by CUI Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93AJ2593
|
Newark | Power Product |Cui ETMA180165UD-P5P-IC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.1000 / $62.4900 | Buy Now | |
Onlinecomponents.com | AC/DC Adapter - Desktop - 30 Watts: 18V @ 1.65A - C8 Input - Medical - Lvl V RoHS: Compliant |
42 Partner Stock |
|
$30.4800 / $90.5600 | Buy Now | ||
Master Electronics | AC/DC Adapter - Desktop - 30 Watts: 18V @ 1.65A - C8 Input - Medical - Lvl V RoHS: Compliant |
42 Partner Stock |
|
$30.4800 / $90.5600 | Buy Now |
CAD Models for ETMA180165UD-P5P-IC by CUI Inc
Part Data Attributes for ETMA180165UD-P5P-IC by CUI Inc
ETMA180165UD-P5P-IC
CUI Inc
|
|
---|---|
Samacsys Manufacturer
|
CUI Inc.
|
Want to compare parts?
-
ETMA180165UD-P5P-ICCUI IncVS
-