Part Details for ETN-120-AFT-75 by atc Diversified Electronics
Overview of ETN-120-AFT-75 by atc Diversified Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87606-610LF | Amphenol Communications Solutions | DX VCC DR .100 DP-2P3S S-AFT |
Price & Stock for ETN-120-AFT-75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
830-ETN-120-AFT-75
|
Mouser Electronics | Time Delay & Timing Relays Solid-State Flasher - AC Voltage RoHS: Compliant | 57 |
|
$20.4000 | Buy Now |
DISTI #
70225571
|
RS | Solid-State Flasher 1A 75 Flashes/Minute 50% Cycle 6" Wire Leads ETN Series | ATC Diversified Electronics ETN-120-AFT-75 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 |
|
$16.0600 / $20.0700 | Buy Now |
|
Onlinecomponents.com | Solid-State Flasher - AC Voltage RoHS: Compliant |
28 In Stock |
|
$16.9500 / $24.3100 | Buy Now |
|
Master Electronics | Solid-State Flasher - AC Voltage RoHS: Compliant |
28 In Stock |
|
$16.9500 / $24.3100 | Buy Now |