Part Details for ETP-TP-B-2-5-23-10K3A1B by Variohm EuroSensor
Overview of ETP-TP-B-2-5-23-10K3A1B by Variohm EuroSensor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ETP-TP-B-2-5-23-10K3A1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X1933
|
Newark | Sensor, Temperature, Tubular, Sensing Temperature Min:-40°C, Sensing Temperature Max:125°C, Resistance:10Kohm, Product Range:-, Svhc:No Svhc (15-Jan-2019), Beta Value (K):3976K, No. Of Pins:2Pins, Operating Temperature Max:125°C, Rohs Compliant: Yes |Variohm Eurosensor ETP-TP-B-2-5-23-10K3A1B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$32.0000 / $43.3800 | Buy Now |
Part Details for ETP-TP-B-2-5-23-10K3A1B
ETP-TP-B-2-5-23-10K3A1B CAD Models
ETP-TP-B-2-5-23-10K3A1B Part Data Attributes
|
ETP-TP-B-2-5-23-10K3A1B
Variohm EuroSensor
Buy Now
|
Compare Parts:
ETP-TP-B-2-5-23-10K3A1B
Variohm EuroSensor
|
Samacsys Manufacturer | VARIOHM EUROSENSOR |