-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y5402
|
Newark | Inductor, Power, 0.68Uh, 8.4A, 20%, Smd, Inductance:680Nh, Rms Current (Irms):8.4A, Inductor Construction:-, Saturation Current (Isat):15.9A, Product Range:Etqp Series, Inductor Case/Package:-, Dc Resistance Max:0.00836Ohm Rohs Compliant: Yes |Panasonic ETQ-P3MR68KVP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11 |
|
$0.4090 / $0.4830 | Buy Now |
DISTI #
P19761CT-ND
|
DigiKey | FIXED IND 680NH 10.2A 8.36 MOHM Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7652 In Stock |
|
$0.3319 / $0.8900 | Buy Now |
DISTI #
ETQ-P3MR68KVP
|
Avnet Americas | Power Inductor (SMD), 680 nH, ± 20%, 8.4 A, Shielded, 15.9 A, 5.5mm x 5mm x 3mm (Alt: ETQ-P3MR68KVP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 23 Weeks, 0 Days | 0 |
|
$0.3398 / $0.3848 | Buy Now |
DISTI #
667-ETQ-P3MR68KVP
|
Mouser Electronics | Power Inductors - SMD PCC Lo Pro 0.68uH 5.5x5x3mm,AEC-Q200 RoHS: Compliant | 2373 |
|
$0.3310 / $0.7800 | Buy Now |
|
Future Electronics | ETQ-P Series 0.68 uH ±20% 10.2 A 8.36 mOhm SMT Shielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks Container: Reel | 4000Reel |
|
$0.2950 / $0.3150 | Buy Now |
|
Future Electronics | ETQ-P Series 0.68 uH ±20% 10.2 A 8.36 mOhm SMT Shielded Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$0.2950 / $0.3150 | Buy Now |
|
Onlinecomponents.com | Power Inductor - 0.68uH ±20% - 10.2A - DCR: 7.6 mOhms - +155°C - SMD - 5.0x5.5x3.0mm RoHS: Compliant |
5059 Partner Stock |
|
$0.3349 / $0.4861 | Buy Now |
DISTI #
ETQ-P3MR68KVP
|
TTI | Power Inductors - SMD PCC Lo Pro 0.68uH 5.5x5x3mm,AEC-Q200 pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.3280 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 15600 |
|
RFQ | |
|
Master Electronics | Power Inductor - 0.68uH ±20% - 10.2A - DCR: 7.6 mOhms - +155°C - SMD - 5.0x5.5x3.0mm RoHS: Compliant |
5059 Partner Stock |
|
$0.3349 / $0.4861 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy