-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W4777
|
Newark | Power Inductor, 22Uh, Shielded, 8.8A, Inductance:22Μh, Rms Current (Irms):6.2A, Inductor Construction:Shielded, Saturation Current (Isat):8.8A, Product Range:Pcc-M1054M Series, Inductor Case/Package:-, Dc Resistance Max:0.05Ohm Rohs Compliant: Yes |Panasonic ETQ-P5M220YFC Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6070 / $0.6580 | Buy Now |
DISTI #
PCD2461CT-ND
|
DigiKey | FIXED IND 22UH 6.2A 50 MOHM SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7249 In Stock |
|
$0.6201 / $1.4400 | Buy Now |
DISTI #
ETQ-P5M220YFC
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 5.2 A, Shielded, 8.8 A, 10.7mm x 10mm x 5.4mm - Tape and Reel (Alt: ETQ-P5M220YFC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.5504 / $0.6232 | Buy Now |
DISTI #
667-ETQ-P5M220YFC
|
Mouser Electronics | Power Inductors - SMD 22 UH 20% RoHS: Compliant | 3226 |
|
$0.6200 / $1.4100 | Buy Now |
|
Future Electronics | ETQ Series 10 x 10 x 5 mm 22 uH 6.2 A 50 mOhm SMT Power Choke Coil Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.5500 / $0.5950 | Buy Now |
|
Onlinecomponents.com | Power Choke Shielded Wirewound 22uH 20% 100KHz Metal 6.2A 0.05Ohm DCR Automotive T/R RoHS: Compliant |
7098 In Stock |
|
$0.5310 / $0.6170 | Buy Now |
DISTI #
62346289
|
Verical | Power Choke Shielded Wirewound 22uH 20% 100KHz Metal Composite 6.2A 0.05Ohm DCR T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2120 | Americas - 7000 |
|
$0.7527 / $0.8569 | Buy Now |
DISTI #
77362994
|
Verical | Power Choke Shielded Wirewound 22uH 20% 100KHz Metal Composite 6.2A 0.05Ohm DCR T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 74 Package Multiple: 1 | Americas - 83 |
|
$1.1333 | Buy Now |
|
Bristol Electronics | 479 |
|
RFQ | ||
DISTI #
ETQ-P5M220YFC
|
TTI | Power Inductors - SMD 22 UH 20% pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.5380 / $0.6210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy