Part Details for ETQ-P6F0R6BFA by Panasonic Electronic Components
Overview of ETQ-P6F0R6BFA by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ETQ-P6F0R6BFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCD1393CT-ND
|
DigiKey | FIXED IND 580NH 19A 1.44MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
54 In Stock |
|
$0.9728 / $2.2200 | Buy Now |
|
Onlinecomponents.com | Power Choke Wirewound 0.58uH/0.54uH 20% 100KHz Metal Dust 19A 0.00144Ohm DCR T/R RoHS: Compliant |
500 In Stock |
|
$1.0000 / $1.1400 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 500 |
|
$0.5250 / $1.8750 | Buy Now |
|
Master Electronics | Power Choke Wirewound 0.58uH/0.54uH 20% 100KHz Metal Dust 19A 0.00144Ohm DCR T/R RoHS: Compliant |
500 In Stock |
|
$1.0000 / $1.1400 | Buy Now |
Part Details for ETQ-P6F0R6BFA
ETQ-P6F0R6BFA CAD Models
ETQ-P6F0R6BFA Part Data Attributes:
|
ETQ-P6F0R6BFA
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ETQ-P6F0R6BFA
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |