Part Details for ETQP1W2R2WFP by Panasonic Electronic Components
Overview of ETQP1W2R2WFP by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ETQP1W2R2WFP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ETQP1W2R2WFP
|
Avnet Abacus | Power Inductor (SMD), 2.2 uH, � 20%, 3.5 A, Shielded, 3.4 A, 5.4mm x 5.15mm x 1.2mm (Alt: ETQP1W2R2WFP) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2360404
|
Farnell | POWER CHOKE COIL, 2.2UH, 20%, 3.4A RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.2285 | Buy Now |
DISTI #
2360404RL
|
Farnell | POWER CHOKE COIL, 2.2UH, 20%, 3.4A RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2285 | Buy Now |
Part Details for ETQP1W2R2WFP
ETQP1W2R2WFP CAD Models
ETQP1W2R2WFP Part Data Attributes:
|
ETQP1W2R2WFP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ETQP1W2R2WFP
Panasonic Electronic Components
General Purpose Inductor, 2.2uH, 20%, 2120,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Panasonic | |
Case/Size Code | 2120 | |
Construction | Rectangular | |
DC Resistance | 0.0773 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 1.2 mm | |
Package Length | 5.4 mm | |
Package Style | SMT | |
Package Width | 5.15 mm | |
Packing Method | Bulk | |
Rated Current-Max | 3.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |