-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y9894
|
Newark | Inductor, Aec-Q200, 1Uh, 7.5A, 20%, Smd, Inductance:1Μh, Rms Current (Irms):7.5A, Inductor Construction:-, Saturation Current (Isat):14.1A, Product Range:Etqp Series, Dc Resistance Max:0.01056Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Panasonic ETQP3M1R0KVP Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 41 |
|
$0.3490 / $0.6300 | Buy Now |
DISTI #
ETQ-P3M1R0KVP
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 20%, 9 A, Shielded, 14.1 A, 5mm x 5.5mm x 3mm (Alt: ETQ-P3M1R0KVP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.3398 / $0.3848 | Buy Now |
DISTI #
ETQ-P3M1R0KVP
|
TTI | Power Inductors - SMD 5.5x5.0x3.0mm pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.3560 | Buy Now |
DISTI #
ETQP3M1R0KVP
|
TME | Inductor: wire, SMD, 1uH, 7.5A, 9.6mΩ, ±20%, 5.5x5x3mm, -40÷150°C Min Qty: 1 | 13 |
|
$0.4580 / $0.9400 | Buy Now |
DISTI #
ETQP3M1R0KVP
|
Avnet Abacus | Power Inductor (SMD), 1 uH, � 20%, 9 A, Shielded, 14.1 A, 5mm x 5.5mm x 3mm (Alt: ETQP3M1R0KVP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ETQP3M1R0KVP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ETQP3M1R0KVP
Panasonic Electronic Components
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Panasonic | |
Case/Size Code | 2220 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.01056 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 5.5 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 9 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR MEASURED AT 10% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |