Part Details for ETQP3W3R3WFN by Panasonic Electronic Components
Overview of ETQP3W3R3WFN by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ETQP3W3R3WFN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ETQP3W3R3WFN
|
Avnet Abacus | Power Inductor (SMD), 3.3 uH, � 30%, 7.4 A, Shielded, 7 A, 7mm x 6.6mm x 3mm (Alt: ETQP3W3R3WFN) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ETQP3W3R3WFN
ETQP3W3R3WFN CAD Models
ETQP3W3R3WFN Part Data Attributes
|
ETQP3W3R3WFN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ETQP3W3R3WFN
Panasonic Electronic Components
General Purpose Inductor, 3.3uH, 20%, 1 Element, Metal Composite-Core, SMD, 7366-30M, CHIP, 7366-30M
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP, 7366-30M | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Panasonic | |
Case/Size Code | 2826 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.025 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 3 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | Bulk | |
Rated Current-Max | 4.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |