Part Details for ETQP4LR19WFC by Panasonic Electronic Components
Overview of ETQP4LR19WFC by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ETQP4LR19WFC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ETQ-P4LR19WFC
|
Avnet Americas | Power Inductor (SMD), 190 nH, ± 20%, 28 A, Shielded, 38 A, 11.5mm x 10mm x 4mm - Tape and Reel (Alt: ETQ-P4LR19WFC) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.2148 / $1.3755 | Buy Now |
DISTI #
70363098
|
RS | WireWound SMD Inductor w/ MetalCore,190 nH +/-20%WireWound 28A Idc | Panasonic Electronic Components ETQP4LR19WFC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3300 | RFQ |
|
Quest Components | 1 ELEMENT, 0.2 uH, GENERAL PURPOSE INDUCTOR, SMD | 360 |
|
$1.6459 / $3.9900 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.2 uH, GENERAL PURPOSE INDUCTOR, SMD | 98 |
|
$1.4963 / $2.4938 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.2 uH, GENERAL PURPOSE INDUCTOR, SMD | 80 |
|
$1.6500 / $3.3000 | Buy Now |
DISTI #
ETQP4LR19WFC
|
Avnet Abacus | Power Inductor (SMD), 190 nH, � 20%, 28 A, Shielded, 38 A, 11.5mm x 10mm x 4mm (Alt: ETQP4LR19WFC) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ETQP4LR19WFC
ETQP4LR19WFC CAD Models
ETQP4LR19WFC Part Data Attributes
|
ETQP4LR19WFC
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ETQP4LR19WFC
Panasonic Electronic Components
General Purpose Inductor, 0.2uH, 20%, 1 Element, Amorphous Metal Alloy-Core, SMD, 4539, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Case/Size Code | 4539 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.0007 Ω | |
Inductance-Nom (L) | 0.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 11.5 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Rated Current-Max | 28 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR MEASURED AT 10% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |