-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y9918
|
Newark | Inductor, Aec-Q200, 15Uh, 5.2A, 20%, Smd, Inductance:15µh, Rms Current (Irms):5.2A, Inductor Construction:Shielded, Saturation Current (Isat):9.2A, Product Range:Pcc-M1040M-Lp Series, Inductor Case/Package:-, Product Length:10.7Mm Rohs Compliant: Yes |Panasonic ETQP4M150KVC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 42 |
|
$0.3700 | Buy Now |
DISTI #
90Y9918
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 20%, 5.2 A, Shielded, 9.2 A, 10.7mm x 10mm x 4mm - Product that comes on tape, but is not reeled (Alt: 90Y9918) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 42 Partner Stock |
|
$0.4620 / $0.9600 | Buy Now |
DISTI #
ETQ-P4M150KVC
|
Avnet Americas | Power Inductor (SMD), 15 uH, ± 20%, 5.2 A, Shielded, 9.2 A, 10.7mm x 10mm x 4mm (Alt: ETQ-P4M150KVC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days | 0 |
|
$0.3855 / $0.4365 | Buy Now |
DISTI #
ETQ-P4M150KVC
|
TTI | Power Inductors - SMD PCC Lo Pro 15uH 10.7x10x4mm,AEC-Q200 pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.4360 / $0.4660 | Buy Now |
DISTI #
ETQP4M150KVC
|
TME | Inductor: wire, SMD, 15uH, 9.5A, 37mΩ, ±20%, 10.7x10x4mm, -40÷150°C Min Qty: 1000 | 0 |
|
$0.4690 | RFQ |
DISTI #
ETQP4M150KVC
|
Avnet Abacus | Power Inductor (SMD), 15 uH, � 20%, 5.2 A, Shielded, 9.2 A, 10.7mm x 10mm x 4mm (Alt: ETQP4M150KVC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ETQP4M150KVC
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ETQP4M150KVC
Panasonic Electronic Components
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Case/Size Code | 4239 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.0407 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 10.7 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 6.3 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 10% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |