ETQP4M220KVK
Panasonic Electronic Components
Description: General Purpose Inductor,

Overview of ETQP4M220KVK by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for ETQP4M220KVK by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 90Y9923
Newark Inductor, 22Uh, 3.3A, 20%, Power, Smd, Inductance:22µh, Rms Current (Irms):3.3A, Inductor Construction:-, Saturation Current (Isat):6.7A, Product Range:Etqp Series, Power Inductor Case:8.5Mm X 8Mm X 4Mm, Dc Resistance Max:0.08393Ohm, rohs Compliant: Yes |Panasonic ETQP4M220KVK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 904
  • 1 $0.3090
  • 10 $0.3090
  • 100 $0.3090
  • 500 $0.3090
  • 1,000 $0.3090
$0.3090 Buy Now
DISTI # ETQ-P4M220KVK
Avnet Americas Power Inductor (SMD), 22 uH, ? 20%, 3.2 A, Shielded, 6 A, 8.5mm x 8mm x 4mm (Alt: ETQ-P4M220KVK) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days 0
  • 1,000 $0.4247
  • 2,000 $0.4161
  • 4,000 $0.4102
  • 6,000 $0.3985
  • 8,000 $0.3897
  • 10,000 $0.3824
  • 100,000 $0.3750
$0.3750 / $0.4247 Buy Now
Future Electronics PowerChokeCoilforAutomotive-LP(MCtype)/LWH:8.5x8x4mm/22uH/76.3mOhm/7A RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks Container: Reel 0
Reel
  • 500 $0.4250
  • 1,000 $0.4150
  • 2,000 $0.4050
  • 2,500 $0.4000
  • 7,500 $0.3850
$0.3850 / $0.4250 Buy Now
DISTI # ETQ-P4M220KVK
TTI Power Inductors - SMD PCC Lo Pro 22uH 8.5x8x4mm,AEC-Q200 pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 1000
In Stock
  • 1,000 $0.4360
$0.4360 Buy Now
DISTI # ETQP4M220KVK
TME Inductor: wire, SMD, 22uH, 3.2A, 78.4mΩ, ±20%, 8.5x8x4mm, -40÷150°C Min Qty: 1 0
  • 1 $1.1060
  • 10 $0.7090
  • 100 $0.4820
  • 1,000 $0.4250
$0.4250 / $1.1060 RFQ
DISTI # ETQP4M220KVK
Avnet Abacus Power Inductor (SMD), 22 uH, � 20%, 3.2 A, Shielded, 6 A, 8.5mm x 8mm x 4mm (Alt: ETQP4M220KVK) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S600605228926
Chip1Stop Inductor Surface Mount 7000
  • 1,000 $0.4230
  • 3,000 $0.3790
  • 5,000 $0.3760
$0.3760 / $0.4230 Buy Now

CAD Models for ETQP4M220KVK by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ETQP4M220KVK by Panasonic Electronic Components

ETQP4M220KVK
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
23 Weeks
Samacsys Manufacturer
Panasonic
Case/Size Code
3331
Construction
Rectangular
Core Material
METAL COMPOSITE
DC Resistance
0.08624 Ω
Inductance-Nom (L)
22 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
4 mm
Package Length
8.4 mm
Package Style
SMT
Package Width
8 mm
Packing Method
TR, EMBOSSED, 13 INCH
Rated Current-Max
3.8 A
Reference Standard
AEC-Q200
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Special Feature
DC RESISTANCE IS MEASURED AT 10%
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. ETQP4M220KVK
    Panasonic Electronic Components
    General Purpose Inductor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ETQP4M220KVK by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ETQP4M220KVK by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ETQP4M220KVK would you like to use for your alert(s)?
  • Please alert me when ETQP4M220KVK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ETQP4M220KVK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ETQP4M220KVK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ETQP4M220KVK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ETQP4M220KVK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ETQP4M220KVK by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: