-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC1466
|
Newark | Inductor, Aec-Q200, Shld, 3.3Uh, 7.2A, Inductance:3.3Μh, Rms Current (Irms):7.2A, Inductor Construction:Shielded, Saturation Current (Isat):12A, Product Range:Pcc-M0648M-Le Series, Power Inductor Case:6.4Mm X 6Mm X 4.8Mm, Dc Rohs Compliant: Yes |Panasonic ETQP4M3R3KFN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 190 |
|
$0.4120 / $0.9210 | Buy Now |
DISTI #
ETQ-P4M3R3KFN
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 20%, 7.2 A, Shielded, 12 A, 6.4mm x 6mm x 4.8mm (Alt: ETQ-P4M3R3KFN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days | 0 |
|
$0.3674 / $0.4159 | Buy Now |
|
Future Electronics | Ind Power Chip Shielded/Molded Wirewound 3.3uH 20% 100kHz Metal 9.2A (6.4 X 6 X RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3900 / $0.4200 | Buy Now |
DISTI #
ETQ-P4M3R3KFN
|
TTI | Power Inductors - SMD 3.30uH 20% 6.4x6x4.8 SMD pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.3590 | Buy Now |
DISTI #
ETQ-P4M3R3KFN
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 20%, 7.2 A, Shielded, 12 A, 6.4mm x 6mm x 4.8mm (Alt: ETQ-P4M3R3KFN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days | 0 |
|
$0.3674 / $0.4159 | Buy Now |
DISTI #
ETQP4M3R3KFN
|
TME | Inductor: wire, SMD, 3.3uH, 9.2A, 14.41mΩ, ±20%, 4.8x6x6.4mm, ETQP4M Min Qty: 1 | 140 |
|
$0.4180 / $1.0500 | Buy Now |
DISTI #
ETQP4M3R3KFN
|
Avnet Abacus | Power Inductor (SMD), 3.3 uH, � 20%, 7.2 A, Shielded, 12 A, 6.4mm x 6mm x 4.8mm (Alt: ETQP4M3R3KFN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 1 Days | Abacus - 2000 |
|
Buy Now | |
DISTI #
2965280
|
element14 Asia-Pacific | INDUCTOR, AEC-Q200, SHLD, 3.3UH, 7.2A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 190 |
|
$0.4360 / $0.9885 | Buy Now |
DISTI #
2965280RL
|
element14 Asia-Pacific | INDUCTOR, AEC-Q200, SHLD, 3.3UH, 7.2A RoHS: Compliant Min Qty: 100 Container: Reel | 190 |
|
$0.4360 / $0.5621 | Buy Now |
DISTI #
2965280RL
|
Farnell | INDUCTOR, AEC-Q200, SHLD, 3.3UH, 7.2A RoHS: Compliant Min Qty: 100 Lead time: 19 Weeks, 0 Days Container: Reel | 190 |
|
$0.3910 / $0.5335 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ETQP4M3R3KFN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ETQP4M3R3KFN
Panasonic Electronic Components
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Panasonic | |
Case/Size Code | 2524 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.01441 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.8 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 9.2 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR MEASURED AT 10% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |