ETQP4MR68KVK
Description: General Purpose Inductor,

Overview of ETQP4MR68KVK by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for ETQP4MR68KVK by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 82Y5419
Avnet Americas Power Inductor (SMD), 680 nH, ± 20%, 16.6 A, Shielded, 29 A, 8.5mm x 8mm x 4mm - Product that comes on tape, but is not reeled (Alt: 82Y5419) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 1 Days Container: Ammo Pack 5 Partner Stock
  • 1 $0.5270
$0.5270 Buy Now
DISTI # ETQ-P4MR68KVK
Avnet Americas Power Inductor (SMD), 680 nH, ± 20%, 16.6 A, Shielded, 29 A, 8.5mm x 8mm x 4mm (Alt: ETQ-P4MR68KVK) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days 0
  • 1,000 $0.4365
  • 2,000 $0.4277
  • 4,000 $0.4217
  • 6,000 $0.4096
  • 8,000 $0.4006
  • 10,000 $0.3931
  • 100,000 $0.3855
$0.3855 / $0.4365 Buy Now
Quest Components   3220
  • 1 $1.6640
  • 1,203 $0.5824
  • 2,577 $0.4992
$0.4992 / $1.6640 Buy Now
DISTI # ETQ-P4MR68KVK
TTI Power Inductors - SMD PCC Lo Pro 0.68uH 8.5x8x4mm,AEC-Q200 pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 0
  • 1,000 $0.4000
  • 2,000 $0.3920
  • 3,000 $0.3840
  • 5,000 $0.3770
$0.3770 / $0.4000 Buy Now
DISTI # ETQP4MR68KVK
TME Inductor: wire, SMD, 680nH, 16.6A, 2.92mΩ, ±20%, 8.5x8x4mm, ETQP4M Min Qty: 1 22
  • 1 $1.1060
  • 10 $0.7090
  • 100 $0.5390
$0.5390 / $1.1060 Buy Now
DISTI # ETQP4MR68KVK
Avnet Abacus Power Inductor (SMD), 680 nH, � 20%, 16.6 A, Shielded, 29 A, 8.5mm x 8mm x 4mm (Alt: ETQP4MR68KVK) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Abacus - 0
Buy Now
LCSC 19.5A 680nH Integrated molded inductor 20% 29A SMD8.5x8mm Power Inductors ROHS 969
  • 1 $0.6845
  • 10 $0.5699
  • 30 $0.5137
  • 100 $0.4564
  • 500 $0.4232
  • 1,000 $0.4059
$0.4059 / $0.6845 Buy Now

CAD Models for ETQP4MR68KVK by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ETQP4MR68KVK by Panasonic Electronic Components

ETQP4MR68KVK
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
23 Weeks
Samacsys Manufacturer
Panasonic
Case/Size Code
3331
Construction
Rectangular
Core Material
METAL COMPOSITE
DC Resistance
0.00321 Ω
Inductance-Nom (L)
0.68 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
4 mm
Package Length
8.4 mm
Package Style
SMT
Package Width
8 mm
Packing Method
TR, EMBOSSED, 13 INCH
Rated Current-Max
19.5 A
Reference Standard
AEC-Q200
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Special Feature
DC RESISTANCE IS MEASURED AT 10%
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. ETQP4MR68KVK
    Panasonic Electronic Components
    General Purpose Inductor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ETQP4MR68KVK by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ETQP4MR68KVK by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ETQP4MR68KVK would you like to use for your alert(s)?
  • Please alert me when ETQP4MR68KVK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ETQP4MR68KVK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ETQP4MR68KVK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ETQP4MR68KVK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ETQP4MR68KVK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ETQP4MR68KVK by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: