-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7286
|
Newark | Inductor, 95Uh, 1.4A, 20%, Aec-Q200, Inductance:95Μh, Rms Current (Irms):1.4A, Inductor Construction:Unshielded, Saturation Current (Isat):3.1A, Product Range:Pcc-M0750M Series, Power Inductor Case:7.5Mm X 7Mm X 5Mm, Dc Resistance Rohs Compliant: Yes |Panasonic ETQP5M101YGM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9750 / $1.6000 | Buy Now |
DISTI #
ETQ-P5M101YGM
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 20%, 1.4 A, Shielded, 3.1 A, 7.5mm x 7mm x 5mm (Alt: ETQ-P5M101YGM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days | 0 |
|
$0.5120 / $0.5797 | Buy Now |
DISTI #
70AH3208
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 20%, 1.4 A, Shielded, 3.1 A, 7.5mm x 7mm x 5mm - Product that comes on tape, but is not reeled (Alt: 70AH3208) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.9310 / $1.2800 | Buy Now |
DISTI #
ETQ-P5M101YGM
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 20%, 1.4 A, Shielded, 3.1 A, 7.5mm x 7mm x 5mm (Alt: ETQ-P5M101YGM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days | 0 |
|
$0.5120 / $0.5797 | Buy Now |
DISTI #
70AH3208
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 20%, 1.4 A, Shielded, 3.1 A, 7.5mm x 7mm x 5mm - Product that comes on tape, but is not reeled (Alt: 70AH3208) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.9310 / $1.2800 | Buy Now |
DISTI #
ETQP5M101YGM
|
TME | Inductor: wire, SMD, 100uH, 3.1A, 348mΩ, ±20%, 7.5x7x5mm, -40÷150°C Min Qty: 1 | 4 |
|
$0.6800 / $1.3600 | Buy Now |
DISTI #
2761543
|
element14 Asia-Pacific | INDUCTOR, 95UH, 1.4A, 20%, AEC-Q200 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.5811 / $1.4230 | Buy Now |
DISTI #
2761543RL
|
element14 Asia-Pacific | INDUCTOR, 95UH, 1.4A, 20%, AEC-Q200 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.5811 / $0.7856 | Buy Now |
DISTI #
2761543
|
Farnell | INDUCTOR, 95UH, 1.4A, 20%, AEC-Q200 RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.5539 / $1.0497 | Buy Now |
|
LCSC | 1.4A 100uH Molding Choke 20% 3.1A SMD7.5x7mm Power Inductors ROHS | 674 |
|
$0.4277 / $0.7943 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ETQP5M101YGM
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ETQP5M101YGM
Panasonic Electronic Components
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Panasonic | |
Case/Size Code | 3028 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.382 Ω | |
Inductance-Nom (L) | 95 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 7.5 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 1.9 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR MEASURED AT 10% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |