Part Details for ETRA821/18503 by TE Connectivity
Overview of ETRA821/18503 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10110818-5030HFLF | Amphenol Communications Solutions | SFP+ Cable Assembly, 24 AWG, 3.0 meters, passive -standard raw cable, halogen free. | |
77311-185-03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 03 Positions, 2.54 mm Pitch. | |
10110818-5030LF | Amphenol Communications Solutions | SFP+ Cable Assembly, 24 AWG, 3.0 meters, passive -standard raw cable, non-halogen free. |
Price & Stock for ETRA821/18503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003702130
|
Sager | Antennas OMNI,PhE,NMO,821/185 0MHz | 0 |
|
Buy Now |