Part Details for ETT630N16P60HPSA1 by Infineon Technologies AG
Overview of ETT630N16P60HPSA1 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ETT630N16P60HPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1767
|
Newark | Scr Thyristor, 1.6Kv, 635A Rohs Compliant: Yes |Infineon ETT630N16P60HPSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$234.8600 / $244.0600 | Buy Now |
DISTI #
ETT630N16P60HPSA1-ND
|
DigiKey | SCR MODULE 1.6KV 700A MODULE Min Qty: 1 Lead time: 24 Weeks Container: Tray |
2 In Stock |
|
$225.8392 / $250.5400 | Buy Now |
DISTI #
2156-ETT630N16P60HPSA1-ND
|
DigiKey | SCR MODULE 1.6KV 700A MODULE Min Qty: 1 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$252.3400 | Buy Now |
DISTI #
ETT630N16P60HPSA1
|
Avnet Americas | Thyristor SCR Module 1600V 635A 110mA 7-Pin BG-PB60ECO-1 Tray - Trays (Alt: ETT630N16P60HPSA1) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$270.7695 | Buy Now |
DISTI #
726-ETT630N16P60HPSA
|
Mouser Electronics | Discrete Semiconductor Modules THYR / DIODE MODULE DK RoHS: Compliant | 0 |
|
$225.8300 / $239.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 24 Weeks Container: Tray | 0Tray |
|
$226.8800 | Buy Now |
DISTI #
76443115
|
Verical | SCR Module Diode 1600V 700A(RMS) 19800A 7-Pin Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1845 | Americas - 2 |
|
$209.3700 / $220.2000 | Buy Now |
|
Rochester Electronics | ETT630N16 - THYR / DIODE MODULE DK RoHS: Compliant Status: Active Min Qty: 1 | 6 |
|
$216.5400 / $254.7600 | Buy Now |
DISTI #
ETT630N16P60HPSA1
|
TME | Module: thyristor, double series, 1.6kV, 635A, BG-PB60ECO-1, screw Min Qty: 1 | 0 |
|
$262.1800 / $296.5600 | RFQ |
DISTI #
SP001593586
|
EBV Elektronik | Thyristor SCR Module 1600V 635A 110mA 7-Pin BG-PB60ECO-1 Tray (Alt: SP001593586) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ETT630N16P60HPSA1
ETT630N16P60HPSA1 CAD Models
ETT630N16P60HPSA1 Part Data Attributes
|
ETT630N16P60HPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ETT630N16P60HPSA1
Infineon Technologies AG
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Circuit Commutated Turn-off Time-Nom | 260 µs | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 250 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Desc. of Quick-Connects | 2G-2GR | |
Desc. of Screw Terminals | A-K-AK | |
Holding Current-Max | 300 mA | |
JESD-30 Code | R-PUFM-X7 | |
Leakage Current-Max | 110 mA | |
Non-Repetitive Pk On-state Cur | 19800 A | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
On-State Voltage-Max | 1.37 V | |
On-state Current-Max | 635000 A | |
Operating Temperature-Max | 135 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 700 A | |
Reference Standard | IEC-61140, IEC-747-6, UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |