Part Details for ETTUS USRP N210 MOTHERBOARD by Digilent Inc
Overview of ETTUS USRP N210 MOTHERBOARD by Digilent Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ETTUS USRP N210 MOTHERBOARD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6002-410-026
|
TME | Dev.kit: cognitive radio, 15dBm, 6GHz, 6VDC, 0÷55°C Min Qty: 1 | 0 |
|
$3,460.0000 | RFQ |