Part Details for ETUO-R12-10-013-0-1-1-5-01 by Samtec Inc
Overview of ETUO-R12-10-013-0-1-1-5-01 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ETUO-R12-10-013-0-1-1-5-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ETUO-R12-10-013-0-1-1-5-01-ND
|
DigiKey | FIREFLY EXTENDED TEMPERATURE ACT Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ETUO-R12-10-013-0-
|
Avnet Americas | FireFly Extended Temperature Active Optical - Bulk (Alt: ETUO-R12-10-013-0-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
5e987d170fae38060cc2ffa6
|
Samtec | FireFly™ Extended Temperature Active Optical Micro Flyover® Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: CLAMSHELL | 0 |
|
Buy Now |
Part Details for ETUO-R12-10-013-0-1-1-5-01
ETUO-R12-10-013-0-1-1-5-01 CAD Models
ETUO-R12-10-013-0-1-1-5-01 Part Data Attributes:
|
ETUO-R12-10-013-0-1-1-5-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ETUO-R12-10-013-0-1-1-5-01
Samtec Inc
Cable Assembly, 12 Conductor(s), Communication Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Additional Feature | FIREFLY, SYSTEM | |
Approvals | IEC 60825-1 | |
Connector Side2 | MTP MALE | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Length | 0.13 mm | |
MIL Conformance | NO | |
Number of Conductors | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |