Part Details for ETZ105 by ZAMEL
Overview of ETZ105 by ZAMEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ETZ105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ETZ105
|
TME | Transformer: electronic, 105VA, 230VAC, 11.5V, IP20, 108x44x33mm Min Qty: 1 | 11 |
|
$15.3800 / $17.4200 | Buy Now |